DRD48D06

Crydom
558-DRD48D06

DRD48D06

Mfr.:

Description:
Solid State Relays - SSRs 6A 600VAC Out, 4 to 32DC In 18mm Dual UL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:

4 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$214.70 $214.70
$204.45 $2,044.50
$186.67 $9,333.50
$184.62 $18,462.00

Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Indicator
DIN Rail Mount
6 A
48 VAC to 600 VAC
2 Form A (DPST-NO)
SCR
4 VDC to 32 VDC
9 mA to 11 mA
- 30 C
+ 80 C
SeriesOne DR
90.3 mm
18 mm
84.4 mm
Each
Brand: Crydom
Contact Form: SPST (1 Form A)
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 90 g