DR2260A20V

Crydom
558-DR2260A20V

DR2260A20V

Mfr.:

Description:
Solid State Relays - SSRs 20A 90-280VAC/DC 600VAC .5-3HP Std

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$145.94 $145.94
$138.89 $1,388.90
$132.57 $6,628.50
$128.77 $12,877.00

Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
SSR
DIN Rail Mount
20 A
48 VAC to 600 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 280 VAC, 90 VDC to 280 VDC
6 mA to 10 mA
- 40 C
+ 60 C
DR22
93.2 mm
22.5 mm
133.8 mm
Each
Brand: Crydom
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optical
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Tradename: NOVA22
Unit Weight: 301.400 g