CC2450W3U

Crydom
558-CC2450W3U

CC2450W3U

Mfr.:

Description:
Solid State Relays - SSRs Dual IP20 280VAC/50A 4-32VDC,ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

14 Weeks Estimated factory production time.
 
Minimum: 10   Multiples: 10

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$222.27 $2,222.70
$212.05 $10,602.50
$208.71 $20,871.00

Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Indicator
Panel Mount
50 A
24 VAC to 280 VAC
SCR
4 VDC to 32 VDC
10 mA
IP20
Evolution Dual
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86.500 g