CS348

Coto Technology
816-CS348

CS348

Mfr.:

Description:
Solid State Relays - PCB Mount MOSFET SSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1080   Multiples: 45

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.09 $6,577.20
5,040 Quote

Product Attribute Attribute Value
Coto Technology
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
350 mA
100 VAC, 100 VDC
2 Form A (DPST-NO)
MOSFET
50 mA
- 40 C
+ 85 C
CS348
Brand: Coto Technology
Contact Form: DPST (2 Form A)
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 45
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: CotoMos
Unit Weight: 491.500 mg