SK221M050ST

Cornell Dubilier - CDE
598-SK221M050ST

SK221M050ST

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:

155 Can Dispatch Immediately

Factory Lead Time:

32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.60 $6.60
$5.54 $55.40
$4.33 $216.50
$4.05 $405.00
$3.35 $2,010.00
$3.11 $3,110.00
$2.99 $5,980.00
$2.94 $14,700.00
Product Attribute Attribute Value
Cornell Dubilier
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
220 uF
50 VDC
+ 85 C
10 mm
5 mm
16 mm
2000 Hour
20 %
440 mA
- 40 C
Straight
600 mOhms
SK
Bulk
Brand: Cornell Dubilier - CDE
Dissipation Factor DF: 10
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Murata GRM155R60J106ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 6.3 VDC 20% 0402 X5R
onsemi S115FA
Schottky Diodes & Rectifiers 150V 1A Schottky Barrier Rectifier
Bourns 3386H-1-222LF
Trimmer Resistors - Through Hole 3/8" 2.2Kohms 10% 0.5Watts Square
Infineon AUIRLR120NTRL
MOSFET AUTO 100V 1 N-CH HEXFET 185mOhms
Cornell Dubilier WMF4S33K-F
Film Capacitors 0.033uF 400V 10%
TE Connectivity 1-2199298-3
IC & Component Sockets 14P DIP SKT 300 CL LADDER
Wurth Elektronik 742792031
Ferrite Beads WE-CBF 0805 200MHz 300Ohm 3000mA AEC-Q200
Littelfuse 021806.3HXP
Cartridge Fuses 250V 6.3A Time Lag (Slo-Blo)
Triad Magnetics VPP36-280
Power Transformers POWER XFMR 36.0Vct@0.280A UL/CSA/VDE PCB MOUNT/VPP36-280
DB Unlimited IE092705-1
Piezo Buzzers & Audio Indicators Electro-Mechanical Indicator

FEATURED PRODUCTS
CORNELL DUBILIER