SK102M016ST

Cornell Dubilier - CDE
598-SK102M016ST

SK102M016ST

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 525

Stock:

525 Can Dispatch Immediately

Factory Lead Time:

32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 525 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.46 $7.46
$5.45 $54.50
$4.87 $243.50
$4.46 $446.00
$3.59 $2,154.00
$3.40 $3,400.00
10,000 Quote
Product Attribute Attribute Value
Cornell Dubilier
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
1000 uF
16 VDC
+ 85 C
10 mm
5 mm
21 mm
2000 Hour
20 %
790 mA
- 40 C
Straight
210 mOhms
SK
Bulk
Brand: Cornell Dubilier - CDE
Dissipation Factor DF: 16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL203656221E3
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25V 8,2x11mm 85 C 3000h
TE Connectivity SMA-A0204BTNX560R
MELF Resistors Metal Film Resistor MELF 560R 204 0.4W
KYOCERA AVX AU033C104KA72A\500
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF X7R 0603 10% Tol HI TEMP
Vishay MAL202138228E3
Aluminium Electrolytic Capacitors - Axial Leaded 2.2uF 63V 20% Axial
Vishay CMF5516K000BEEB
Metal Film Resistors - Through Hole 1/2W 16Kohms .1%
Vishay TVA1303-E3
Aluminium Electrolytic Capacitors - Axial Leaded 5.0uF 50volts
Cornell Dubilier SK470M063ST
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 63V RADIAL
TT Electronics PCF0805-13-360RBT1
Thin Film Resistors - SMD 0.1W 360ohm 0.1% 5ppm
Analog Devices Inc. ADP3339AKCZ-3.3-RL
Linear Voltage Regulators 1.5A anyCAP LDO
Cornell Dubilier SK221M035ST
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35V

FEATURED PRODUCTS
CORNELL DUBILIER