SEK101M025ST

Cornell Dubilier - CDE
598-SEK101M025ST

SEK101M025ST

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 853

Stock:

853 Can Dispatch Immediately

Factory Lead Time:

32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.84 $1.84
$1.17 $11.70
$1.01 $101.00
$0.779 $389.50
$0.67 $670.00
$0.612 $1,224.00
$0.593 $14,825.00
Product Attribute Attribute Value
Cornell Dubilier
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
100 uF
25 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
145 mA
- 55 C
Straight
2.12 Ohms
SEK
Bulk
Brand: Cornell Dubilier - CDE
Dissipation Factor DF: 16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 500.250 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL215050101E3
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35V 20%
Chip Quik SOLDERWICK1.5
Desoldering Braid / Solder Removal 1.5mm Solder Wick (#2 Yellow) - No Clean
Vishay MAL215099001E3
Aluminium Electrolytic Capacitors - SMD 220uF 35volts
Microchip TC1044SCPA
Switching Voltage Regulators High Voltage
Switchcraft 112BX
Phone Connectors 3C ENCLOSED 1/4"
Molex 43759-0001
Headers & Wire Housings MiniFit BMI RA DR SelLoad 36Ckt
Littelfuse 045202.5MRL
Surface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2
Panasonic ECQ-E2104JF
Film Capacitors 250VDC 0.10uF 5% MPET L/S=7.5mm
Cornell Dubilier SEK470M025ST
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25V 20%
Diotec Semiconductor 1N4007
Rectifiers Diode, DO-41, 1000V, 1A

FEATURED PRODUCTS
CORNELL DUBILIER