NLW50-50

Cornell Dubilier - CDE
5980-NLW50-50

NLW50-50

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Axial Leaded 50uF 50V AX HI-TEMP

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:

8 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$30.97 $30.97
$30.00 $300.00
$23.72 $593.00
$21.93 $1,096.50
$19.23 $1,923.00
$17.35 $4,337.50
$17.00 $17,000.00
Product Attribute Attribute Value
Cornell Dubilier
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  Details
Computer Grade Electrolytic Capacitors
Axial
50 uF
50 VDC
- 10 %, + 75 %
160 mA
- 40 C
+ 105 C
10.16 mm
23.88 mm
1000 Hour
NLW
Bulk
Brand: Cornell Dubilier - CDE
ESR: 4 Ohms
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Unit Weight: 5.058 g
This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay VS-U5FX240FA120
SOT-227 - GEN5 FRED IN PARALLE
Molex 172447-0706
Mini-Fit Versa Color Hdr, DR, Vrt, w/Peg 6Ckt SN GW Natural
Nichicon LNT1J153MSE
63volts 15000uF 105c 51x80
Cornell Dubilier 150473J630EC
630V 0.047uF 5%
Cornell Dubilier WMF05P1K-F
50V .1uF AX POLY
Vishay 173D334X9035UE3
0.33uF 35volts 10% U case Axial
Nichicon UPJ1V391MHD6
35volts 390uF 12.5x15 20% 5LS
Chemi-Con EKYB800ELL271MK20S
80VDC 270uF Tol 20% 12.5x20mm AEC-Q200
Vishay 150D475X9050B2B
4.7uF 50volts 10% B case Axial
onsemi KSP05TA
NPN Si Transistor Epitaxial

FEATURED PRODUCTS
CORNELL DUBILIER