301101T250JE2

Cornell Dubilier - CDE
598-301-250V100

301101T250JE2

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 250V RAD ALUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
 
Minimum: 200   Multiples: 200

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$52.56 $10,512.00
1,000 Quote
Product Attribute Attribute Value
Cornell Dubilier
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low ESR Electrolytic Capacitors
Radial
100 uF
250 VDC
+ 105 C
25.8 mm
10.16 mm
29.2 mm
4000 Hour
- 10 %, + 50 %
680 mA
- 55 C
Straight
1.194 Ohms
301
Brand: Cornell Dubilier - CDE
Leakage Current: 4 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: High Capacitance and Ultra Low ESR
Unit Weight: 23.025 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

FEATURED PRODUCTS
CORNELL DUBILIER