EC5BE27

Cincon
418-EC5BE27

EC5BE27

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 36-72VDC Input, 3.3VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Thru-Hole, 2.00x1.00x.40", 83% Efficiency

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$50.54 $50.54
$48.96 $244.80
$47.37 $473.70
$46.05 $1,151.25
$44.47 $2,223.50
$43.17 $4,317.00
$41.59 $10,397.50
$40.79 $20,395.00
Product Attribute Attribute Value
Cincon
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
15 W
36 V
72 V
3.3 V
3 A
500 V
- 25 C
+ 71 C
50.8 mm
25.4 mm
10.2 mm
Industrial
Isolated
EC5BE
Brand: Cincon
Cooling Method: Convection
Efficiency: 76 %
Input Voltage: 36 V to 72 V
Mechanical Style: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 32 g
                    
Supplier advises the EC4BE Series is Not Recommended For New Design.
Supplier recommends reviewing the EC4BU Series for replacement.

Please contact a Mouser Technical Sales Representative for
further information.

5-0515-13
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99