EC3A35H

Cincon
418-EC3A35H

EC3A35H

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, UL Approval, 3KVDC min. Isolation, 36-72VDC Input, +/-12VDC Output, DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$24.42 $24.42
$24.29 $121.45
$24.03 $240.30
$23.64 $591.00
$22.99 $1,149.50
$20.74 $2,074.00
$20.35 $5,087.50
$19.96 $9,980.00
Product Attribute Attribute Value
Cincon
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
2 Output
3 W
36 V
72 V
12 V
125 mA
- 12 V
125 mA
3 kV
- 25 C
+ 71 C
-
31.8 mm
20.3 mm
10.2 mm
Isolated
EC3A
Brand: Cincon
Compliance: UL
Cooling Method: Convection
Dimensions: 31.8 mm x 20.3 mm x 10.2 mm
Efficiency: 78 %
Input Voltage: 36 V to 72 V
Mechanical Style: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 12.500 g
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

EC3A 3W DC-DC Converters

Cincon EC3A 3W DC-DC Converters feature a 2:1 input range, 3W isolated output, and regulated outputs. Housed in a 24-pin DIP package, the series offers efficiency to 82% and continuous short-circuit protection. Cincon EC3A 3W DC-DC Converters have a Pi input filter and a UL60950-1 approval for the H/HM versions.