EC3A34H

Cincon
418-EC3A34H

EC3A34H

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, UL Approval, 3KVDC min. Isolation, 36-72VDC Input, +/-5VDC Output, DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:

4 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$23.90 $23.90
$23.64 $118.20
$23.51 $235.10
$22.99 $574.75
$22.32 $1,116.00
$21.41 $2,141.00
Product Attribute Attribute Value
Cincon
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
2 Output
3 W
36 V
72 V
5 V
300 mA
- 5 V
300 mA
3 kV
- 25 C
+ 71 C
-
31.8 mm
20.3 mm
10.2 mm
Industrial
Isolated
EC3A
Brand: Cincon
Compliance: UL
Cooling Method: Convection
Dimensions: 31.8 mm x 20.3 mm x 10.2 mm
Efficiency: 78 %
Input Voltage: 36 V to 72 V
Mechanical Style: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 12.500 g
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

EC3A 3W DC-DC Converters

Cincon EC3A 3W DC-DC Converters feature a 2:1 input range, 3W isolated output, and regulated outputs. Housed in a 24-pin DIP package, the series offers efficiency to 82% and continuous short-circuit protection. Cincon EC3A 3W DC-DC Converters have a Pi input filter and a UL60950-1 approval for the H/HM versions.