CHB50W-48S05

Cincon
418-CHB50W-48S05

CHB50W-48S05

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 50 Watt, 9-36VDC Input, Wide Input Range, Single Output, 48VDC Input, 5VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:

6 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$140.82 $140.82
$138.89 $694.45
$138.25 $1,382.50
$133.75 $3,343.75
$127.32 $6,366.00
$118.31 $11,831.00
250 Quote
Product Attribute Attribute Value
Cincon
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
50 W
18 V
75 V
5 V
10 A
-
-
1.5 kV
- 40 C
+ 100 C
Half Brick
61 mm
57.9 mm
12.7 mm
Industrial
Isolated
CHB50W
Brand: Cincon
Cooling Method: Convection
Efficiency: 83 %
Input Voltage: 18 V to 75 V
Mechanical Style: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 94 g
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

CHB/CHE Half-Brick DC-DC Converters

Cincon CHB/CHE Half-Brick DC-DC Converters feature a wide range of isolated outputs from 33W to 350W with input options of 2:1, 3:1, 4:1, or 8:1. The series all meet a variety of safety standards and UL approvals. Mounting options for Cincon CHB/CHE Half-Brick DC-DC Converters include through-hole, chassis-mount, and DIN rail-mount.

CHB50W Half Brick Isolated DC/DC Converters

Cincon CHB50W Half Brick Isolated DC/DC Converters are single output DC-DC converters featuring 33W to 50W isolated output and a 300KHz switching frequency. The CHB50W Series has 4:1 wide input range and efficiency up to 87% as well as continuous short circuit protection all in a five-sided shielded metal case.

Image Description
Littelfuse 01220083Z
Fuse Clips ACS 3AG PC CLIP
Murata GCM1555C1H561FA16D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 560 pF 50 VDC 1% 0402 C0G (NP0) AEC-Q200
Schurter 0031.8231
Fuse Holder OGD FUSEHOLDER 5X20/6.3X32
Littelfuse 0326025.MXP
Cartridge Fuses 250V 25A 3AB Slo-Blo
Rubycon 25PK470MEFC8X11.5
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS
Littelfuse 0314012.MXP
Cartridge Fuses 250V 12A Fast Acting