CHB50-48S25

Cincon
418-CHB50-48S25

CHB50-48S25

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole DC-DC Converter, 25 to 50 Watt, Wide Input Range, Single Output, 36-75VDC Input, 2.5VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$96.72 $96.72
$94.79 $473.95
$91.94 $919.40
$88.26 $2,206.50
$83.85 $4,192.50
$78.81 $7,881.00
Product Attribute Attribute Value
Cincon
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
25 W
36 V
75 V
2.5 V
10 A
1.5 kV
- 40 C
+ 100 C
Half Brick
61 mm
57.9 mm
12.7 mm
Industrial
Isolated
CHB50
Brand: Cincon
Compliance: UL, TUV
Cooling Method: Convection
Efficiency: 77 %
Input Voltage: 36 V to 75 V
Mechanical Style: Isolated
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 88 g
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

CHB/CHE Half-Brick DC-DC Converters

Cincon CHB/CHE Half-Brick DC-DC Converters feature a wide range of isolated outputs from 33W to 350W with input options of 2:1, 3:1, 4:1, or 8:1. The series all meet a variety of safety standards and UL approvals. Mounting options for Cincon CHB/CHE Half-Brick DC-DC Converters include through-hole, chassis-mount, and DIN rail-mount.

CHB50 Single-Output Half-Brick DC-DC Converters

Cincon CHB50 Single-Output Half-Brick DC-DC Converters provide 33W to 50W isolated output, a 2:1 input range, and efficiency of up to 89%. The CHB50 converters offer continuous short-circuit protection in a five-sided aluminum case. Other features include an industry-standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range. Cincon CHB50 Single-Output Half-Brick DC-DC Converters have dimensions of 2.28" x 2.40" x 0.50".