ET01M3D1SAPE

C&K
611-ET01M3D1SAPE
ET01M3D1SAPE

Mfr.:

Description:
Toggle Switches ON None ON SPDT 20VAC 20VDC 0.4W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 602

Stock:
602 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$11.75 $11.75
$9.70 $485.00
$9.50 $950.00
$9.44 $2,360.00
Full Reel (Order in multiples of 600)
$9.44 $5,664.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
SMD/SMT
Gull Wing Lead
400 mA
20 VAC
20 VDC
Unthreaded
Bat
Epoxy
Gold
UL; CSA
IP57
ET
Reel
Cut Tape
Actuator Style: Paddle
Brand: C&K
Life: 60000 Cycle
Moisture Sensitive: Yes
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 600
Subcategory: Switches
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please note that the supplier has made a Materials Change. The
Case and Bushing on the C&K ET Series Rocker and Toggle Switches
will be changed from Thermo Set and Red 6/6 Nylon to Natural 4/6
Nylon. The Natural 4/6 Nylon has a higher temperature rating.

Please contact a Mouser Technical Sales Representative for
further information.


5-0910-5

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99