TL-30

Bussmann / Eaton
504-TL-30
TL-30

Mfr.:

Description:
Specialty Fuses 125V 30A Time Delay Plug Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$28.55 $28.55
$20.68 $82.72
$19.58 $234.96
$19.11 $1,911.00
$18.76 $4,727.52
$18.30 $9,150.00
$17.95 $17,950.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Specialty Fuses
RoHS: N
TL
Specialty Fuses
Round Body Fuses
30 A
125 VAC
10 kA
Screw
Threaded Stud
Time Delay / Slow Blow
Type TL
Without Indicator
Bulk
Brand: Bussmann / Eaton
Product Type: Low Voltage Branch Circuit Plug Fuse
Factory Pack Quantity: 4
Subcategory: Fuses
Type: Plug Fuse
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536105090
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.