FX0380/BK

Bulgin
167-FX0380/BK
FX0380/BK

Mfr.:

Description:
Fuse Holder 5x20mm FUSEHOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,235

Stock:
3,235 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$12.69 $12.69
$11.55 $57.75
$10.66 $106.60
$8.85 $442.50
$8.15 $815.00
$7.32 $2,196.00
$6.73 $4,038.00
$6.43 $7,716.00
$6.12 $16,524.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fuse Holder
RoHS:  
FX0
Fuse Holders
5 mm x 20 mm
In-Line
In-Line
1 Pole
10 A
50 VDC
Screw
- 20 C
+ 90 C
Brand: Bulgin
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 300
Subcategory: Fuses
Tradename: Arcolectric
Part # Aliases: 204-8118
Unit Weight: 8.479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99