DS1338U-18+

Analog Devices / Maxim Integrated
700-DS1338U-18

DS1338U-18+

Mfr.:

Description:
Real Time Clock I C RTC with 56-Byte NV RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:

80 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$10.66 $10.66
$8.17 $81.70
$7.16 $358.00
$6.85 $685.00
$6.53 $1,632.50
$6.34 $3,170.00
$6.07 $6,070.00
$5.93 $14,825.00
5,000 Quote

Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
56 B
uSOP-8
Backup Switching
1.71 V
1.89 V
- 40 C
+ 85 C
DS1338U
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Function: Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Part # Aliases: DS1338U 90-1338U+018
Unit Weight: 23.600 mg