AT06-12SC

Amphenol SINE Systems
654-AT06-12SC

AT06-12SC

Mfr.:

Description:
Automotive Connectors Plug 12 Way Key C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,494

Stock:

2,494
Can Dispatch Immediately

On Order:

738
Expected 30/07/2025

Factory Lead Time:

8
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.80 $5.80
$5.06 $50.60
$4.93 $123.25
$4.40 $220.00
$4.22 $422.00
$4.02 $1,005.00
$3.79 $1,591.80
$3.77 $3,166.80
$3.65 $9,198.00

Product Attribute Attribute Value
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
12 Position
Plug (RP - Female)
Cable Mount / Free Hanging
20 AWG
14 AWG
Green
AT
Brand: Amphenol SINE Systems
Contact Gender: Without Socket Contacts
Contact Type: Socket
Current Rating: 13 A
Housing Material: Thermoplastic (TP)
Insulation: Insulated
Insulation Resistance: 1 GOhms
Mating Gender: Receptacle
Mating Part Number: AT04-12PXx
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 420
Subcategory: Automotive Connectors
Type: 6-Way
Wire Gauge Range: 14 AWG to 20 AWG
Part # Aliases: 427-0023 06-12SC
Unit Weight: 17.442 g