D38999/33W9N

Amphenol Pcd Logo
523-D38999/33W9N

D38999/33W9N

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories Rec Cap SZ 9 w/Rope & Ring for 38999 III

In Stock: 277

Stock:

277 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
1 $22.57 $22.57
10 $19.99 $199.90
25 $18.66 $466.50
50 $18.46 $923.00
100 $17.43 $1,743.00
250 $15.89 $3,972.50
500 $14.86 $7,430.00
1,000 $13.63 $13,630.00
2,500 Quote
Product Attribute Attribute Value
Amphenol
Circular MIL Spec Tools, Hardware & Accessories
RoHS: N
MIL-DTL-38999 III
Accessories
Receptacle Cover
D38999 III
D38999 TV Series Connectors
Brand: Amphenol Pcd
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 38999
Part # Aliases: D38999/33W09N
Unit Weight: 12 g

This functionality requires JavaScript to be enabled.
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
7616995190
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

MIL-DTL-38999/5015 Plug & Receptacle Dust Caps

Amphenol Pcd MIL-DTL-38999 and MIL-DTL-5015 Plug and Receptacle Dust Caps are developed for the environmental protection needs of circular connectors in threaded and bayonet versions. The dust caps are designed to meet the requirements of military standards MIL-DTL-38999 and MIL-DTL-5015. The full range of Amphenol Pcd 38999 and 5015 Plug and Receptacle Dust Caps feature a variety of attachment styles: T - tie wrap, S - sash chain, G - nylon cord, D - bead chain, and T - (SS) wire rope with Teflon™ jacket.

Image Description
Glenair M85049/38-9N Also Bought Image
Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF
Amphenol TV01RW-17-35P Also Bought Image
Circular MIL Spec Connector TV 55C 55#22D PIN WALL RECP
Amphenol TV06RW9-9P Also Bought Image
Standard Circular Connector 9P SZ 9 HD Straight Plug Pin Contact
Amphenol RJFTVC7G Also Bought Image
Modular Connectors / Ethernet Connectors Jam Nut Recept Cap Olive Drab
Amphenol D38999/33W11N Also Bought Image
Circular MIL Spec Tools, Hardware & Accessories SZ 11 RECP PROTECTION CAP
Amphenol D38999/26WA35PN Also Bought Image
Circular MIL Spec Connector SHELL 9 6 PIN PLUG;CRIMP TERM
Amphenol D38999/33W13N Also Bought Image
Circular MIL Spec Tools, Hardware & Accessories Rec Cap SZ 13 w/Rope & Ring for 38999 II
Amphenol D38999/33W15N Also Bought Image
Circular MIL Spec Tools, Hardware & Accessories SZ 15 RECP PROTECTION CAP
Amphenol D38999/24WA98PN Also Bought Image
Circular MIL Spec Connector 3P Size 9 Jam Nut Receptacle
Amphenol D38999/33W17N Also Bought Image
Circular MIL Spec Tools, Hardware & Accessories Rec Cap SZ 17 w/Rope & Ring for 38999 II