76342-315LF

Amphenol FCI
649-76342-315LF

76342-315LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors 30P VRT DR RECEPT .76 GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 427

Stock:

427 Can Dispatch Immediately

Factory Lead Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.19 $8.19
$6.76 $67.60
$5.91 $620.55
$5.29 $2,697.90
$5.02 $5,045.10

Product Attribute Attribute Value
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
30 Position
2.54 mm (0.1 in)
2 Row
Solder
Vertical
3 A
1 kV
- 65 C
+ 125 C
Gold
Phosphor Bronze
Thermoplastic (TP)
DUBOX
Tube
Brand: Amphenol FCI
Insulation Resistance: 100 GOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 15
Subcategory: Board to Board & Mezzanine Connectors
Tradename: DUBOX