G800LQ593005HR

Amphenol Commercial Products
523-G800LQ593005HR
G800LQ593005HR

Mfr.:

Description:
Headers & Wire Housings Pin Header 2.54mm Pitch STR DIP,2x3Pin,15u" Gold,LCP,6.0mm*2.54mm*3.0mm,Color-Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
 
Minimum: 6000   Multiples: 6000
Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.789 $4,734.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
Headers
Pin Strip
6 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
6 mm (0.236 in)
3 mm (0.118 in)
Bulk
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 6000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536694040
ECCN:
EAR99