TVS06RF-15-35S

Amphenol Aerospace
654-TVS06RF-15-35S

TVS06RF-15-35S

Mfr.:

Description:
Circular MIL Spec Connector CommercialVersion of D38999/26FD35SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:

5 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$739.89 $739.89
$673.02 $6,730.20
$648.88 $16,222.00

Similar Product

Amphenol Aerospace D38999/26FD35SN
Amphenol Aerospace
Circular MIL Spec Connector St plug 37P; sz 15 15-35

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
REACH - SVHC:
37 Position
Socket (Female)
15-35
Plugs
15
Straight
MIL-DTL-38999 III
Crimp
Cable
5 A
Gold
Copper Alloy
TV 38999 III
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 38999
Voltage Rating: 400 VAC, 500 VDC
Part # Aliases: 91-538244-35S