MS3120F18-11S

Amphenol Aerospace
654-MS3120F18-11S

MS3120F18-11S

Mfr.:

Description:
Circular MIL Spec Connector 11P SZ 18 WALL MOUNT RECEPTACLE SOCKET

Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Pricing (NZD)

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
11 Position
Socket (Female)
18-11
Receptacles
18
Wall Mount
MIL-DTL-26482
Crimp
Panel
13 A
Gold
Copper Alloy
26482
Brand: Amphenol Aerospace
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 26482
Voltage Rating: 1 kVAC