MS27473E14A18S

Amphenol Aerospace
654-MS27473E14A18S

MS27473E14A18S

Mfr.:

Description:
Circular MIL Spec Connector 18P 14 SIZE STRAIGHT PLUG SKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

6 Can Dispatch in 5 Days
 
Minimum: 10   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$187.06 $1,870.60
$179.85 $4,496.25
$173.85 $8,692.50
$164.26 $16,426.00

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
18 Position
Socket (Female)
14-18
Plugs
14
Straight
MIL-DTL-38999 II
Crimp
Cable
Gold
MS 38999 II
Brand: Amphenol Aerospace
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Qualification: EREL
Shell Material: Aluminum
Shell Plating: Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 38999
Part # Aliases: 87-443049-18S