JT06RE-18-66PB(005)

Amphenol Aerospace
654-JT06RE1866PB005

JT06RE-18-66PB(005)

Mfr.:

Description:
Circular MIL Spec Connector PLUG

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 6   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$556.37 $3,338.22
$506.09 $5,060.90
$487.93 $12,198.25

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
66 Position
Pin (Male)
18-66
Plugs
18
Straight
MIL-DTL-38999
Crimp
Cable
3 A
Gold
Copper
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 400 VAC, 500 VDC
Part # Aliases: 72-403618-66R