JT01RE-24-1PD(416)

Amphenol Aerospace
654-JT01RE241PD416

JT01RE-24-1PD(416)

Mfr.:

Description:
Circular MIL Spec Connector RECEPT

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 3   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1,172.49 $3,517.47
$1,066.49 $10,664.90
25 Quote

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
128 Position
Pin (Male)
24-01
Receptacles
24
In-Line
MIL-DTL-38999
Crimp
Cable
3 A
Gold
Copper
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 400 VAC, 500 VDC
Part # Aliases: 90-418124-01Y