JT00RP-12-98PA(397)

Amphenol Aerospace
654-JT00RP1298PA397

JT00RP-12-98PA(397)

Mfr.:

Description:
Circular MIL Spec Connector RECEPT

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 7   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$484.66 $3,392.62
$433.31 $4,333.10
$417.77 $10,444.25

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
10 Position
Pin (Male)
12-98
Receptacles
12
Wall Mount
MIL-DTL-38999
Crimp
Panel
7.5 A
Gold
Copper
Brand: Amphenol Aerospace
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 850 VDC
Part # Aliases: 79-433118-98E