RV112FF-40B1-15F-0B20K-0068

Alpha (Taiwan)
317-1240FF-15F-0B20K

RV112FF-40B1-15F-0B20K-0068

Mfr.:

Description:
Potentiometers 11mm 20Kohms 5-15VDC Flat Shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 267

Stock:

267
Can Dispatch Immediately

On Order:

1,000
Expected 17-Oct-23

Factory Lead Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.89 $7.89
$7.05 $176.25
$6.21 $310.50
$5.45 $545.00
$4.72 $2,360.00
$4.00 $4,000.00
$3.63 $9,075.00
$3.35 $16,750.00
10,000 Quote
Product Attribute Attribute Value
Alpha (Taiwan)
Product Category: Potentiometers
RoHS:  Details
PCB Mount
Snap-In
Potentiometers
1 Gang
20 kOhms
Linear
Vertical
50 mW (1/20 W)
5 VDC to 15 VDC
20 %
Metal
1 Turn
Flatted / D
6 mm
15 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RV112FF
Brand: Alpha (Taiwan)
Product Type: Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 14.453 g
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Adafruit 4421
TFT Displays & Accessories 1.54 240x240 Color IPS TFT Display
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
Texas Instruments CD4069UBE
Inverters Hex
Texas Instruments NE5532P
Operational Amplifiers - Op Amps Dual Low Noise
E-Switch 1RBLK
Switch Bezels / Switch Caps 9 X 5MM RND CAP BLK
Alpha (Taiwan) RV112FF-40-25A-0B20K
Potentiometers 11mm Linear 20K Flat Shaft
C&K Switches JS207011SCQNR
Slide Switches .3A 6VDC DP3T RA SMT
Yamaichi Electronics PJS008U-3000-0
Memory Card Connectors MicroSD Card Conn Ver Dip Mnt Manual
Kester 24-9574-7618
Solder K100LD 3.3%/275 WIRE .031 1LB SPL
CUI Devices SJ1-3515N
Phone Connectors Audio Jacks