RA2043F-20-10EB1-B10K

Alpha (Taiwan)
312-219BF-10K

RA2043F-20-10EB1-B10K

Mfr.:

Description:
Slide Potentiometers 20mm TRVL LINEAR 10K PC Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 642

Stock:

642 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.20 $3.20
$2.67 $66.75
$2.42 $121.00
$2.18 $218.00
$1.88 $940.00
$1.72 $1,720.00
$1.59 $4,770.00
$1.50 $7,500.00
$1.34 $13,400.00
Product Attribute Attribute Value
Alpha (Taiwan)
Product Category: Slide Potentiometers
RoHS:  Details
PCB Mount
PC Pin
20 mm
10 kOhms
50 mW (1/20 W)
200 V
20 %
Linear
35 mm
8 mm
7 mm
Bulk
Brand: Alpha (Taiwan)
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 12 g
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Vishay MAL202116472E3
Aluminium Electrolytic Capacitors - Axial Leaded 4700UF 25V
Bourns PTV112-4425A-B503
Potentiometers PANEL CONTROL
Central Semiconductor 2N3819 TRE PBFREE
JFET Through-Hole JFET N Channel
MEAN WELL EPS-45-12
Switching Power Supplies 45W 12V 3.75A
Nichicon UVR1V222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 2200uF 16x25 20% 7.5LS
STMicroelectronics TDA7293V
Audio Amplifiers 100W Audio Amplifier
Cinch Connectivity Solutions 108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Alpha (Taiwan) RA2043F-20-10EB1-B100K
Slide Potentiometers 20mm TVL LINEAR 100K PC Mount
Alpha (Taiwan) RA3043F-20-10EB1-B15
Slide Potentiometers 30mm Linear 100K PC Mount
KOA Speer MOS3CT631R100J
Metal Oxide Resistors 3W 10 5%

FEATURED PRODUCTS
ALPHA (TAIWAN)