RA2043F-20-10EB1-A10K

Alpha (Taiwan)
312-219AF-10K

RA2043F-20-10EB1-A10K

Mfr.:

Description:
Slide Potentiometers 20mm TRVL AUDIO 10K PC Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 337

Stock:

337 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.20 $3.20
$2.67 $66.75
$2.42 $121.00
$2.18 $218.00
$1.88 $940.00
$1.72 $1,720.00
$1.59 $4,770.00
$1.50 $7,500.00
$1.34 $13,400.00
Product Attribute Attribute Value
Alpha (Taiwan)
Product Category: Slide Potentiometers
RoHS:  Details
PCB Mount
PC Pin
20 mm
10 kOhms
50 mW (1/20 W)
200 V
20 %
Audio
35 mm
8 mm
7 mm
Bulk
Brand: Alpha (Taiwan)
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Bourns PTA2043-2010CIA104
Slide Potentiometers 10MM SHAFT NO DET 20MM STRK SNG AUD
TT Electronics PS20M-0PC1FBR100K
Slide Potentiometers 100K ohm 20% 20mm Slide Potentiometer
TT Electronics PS20M-0PC1FAR250KN
Slide Potentiometers 250K ohm 20% 20mm Slide Potentiometer
Alpha (Taiwan) RA2043F-20-10EB1-A5K
Slide Potentiometers 20mm TRVL AUDIO 5K PC Mount

FEATURED PRODUCTS
ALPHA (TAIWAN)