RA202BF-21-05GB-B14

Alpha (Taiwan)
312-9500F-10K

RA202BF-21-05GB-B14

Mfr.:

Description:
Slide Potentiometers 20mm TRVL Linear 10K

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Alpha (Taiwan)
Product Category: Slide Potentiometers
RoHS:  Details
RA
PCB Mount
PC Pin
Mini-Slide Potentiometer
20 mm
10 kOhms
100 mW (1/10 W)
20 %
Linear
48 mm
1.7 mm
11.8 mm
Brand: Alpha (Taiwan)
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
                    
Taiwan Alpha 312-9500F Series

312-9500F-1K, 312-9500F-5K, 312-9500F-10K, 312-9500F-50K,
312-9500F-100K

The 312-9500F series has been discontinued by Taiwan Alpha and
is no longer available. Stock is limited to parts on hand.

Please contact a Mouser Technical Sales Representative for
assistance.


5-0911-4
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA (TAIWAN)