S1812-182K

API Delevan
807-S1812-182K

S1812-182K

Mfr.:

Description:
RF Inductors - SMD 1.8uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:

500 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 500 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.02 $8.02
$7.29 $72.90
$4.97 $497.00
$4.67 $1,167.50
Full Reel (Order in multiples of 500)
$4.50 $2,250.00
$4.35 $4,350.00
$4.26 $10,650.00
$4.15 $20,750.00
10,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

RoHS Version

API Delevan S1812R-182K
API Delevan
RF Inductors - SMD 1.8uH 10%
Product Attribute Attribute Value
API Delevan
Product Category: RF Inductors - SMD
RoHS: No - RoHS Version Available
RF Choke
SMD/SMT
1812 (4532 metric)
Shielded
1.8 uH
10 %
681 mA
430 mOhms
-
- 55 C
+ 125 C
40
PCB Mount
4.8 mm
3.4 mm
3.4 mm
-
Ferrite
S1812/R
Reel
Cut Tape
MouseReel
Application: RF
Brand: API Delevan
Case Code - in: 1812
Case Code - mm: 4532
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 100 MHz
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 7.9 MHz
Part # Aliases: S1812-182K T500
Unit Weight: 27 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

FEATURED PRODUCTS
API DELEVAN