S1812-104K

API Delevan
807-S1812-104K

S1812-104K

Mfr.:

Description:
RF Inductors - SMD 100uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

7 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$4.65 $2,325.00

RoHS Version

API Delevan S1812R-104K
API Delevan
RF Inductors - SMD 100uH 10%
Product Attribute Attribute Value
API Delevan
Product Category: RF Inductors - SMD
RoHS: No - RoHS Version Available
Choke
SMD/SMT
1812 (4532 metric)
Shielded
100 uH
10 %
169 mA
7 Ohms
- 55 C
+ 125 C
40
PCB Mount
4.8 mm
3.4 mm
3.4 mm
S1812/R
Reel
Application: RF
Brand: API Delevan
Case Code - in: 1812
Case Code - mm: 4532
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 7 MHz
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 790 kHz
Part # Aliases: S1812-104K T500
Unit Weight: 27 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FEATURED PRODUCTS
API DELEVAN