S1008-183K

API Delevan
807-S1008-183K

S1008-183K

Mfr.:

Description:
RF Inductors - SMD 18uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

1,000 Can Dispatch in 5 Days
 
Minimum: 500   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$6.16 $3,080.00
Product Attribute Attribute Value
API Delevan
Product Category: RF Inductors - SMD
RoHS: No - RoHS Version Available
SMD/SMT
1008 (2520 metric)
Shielded
18 uH
10 %
200 mA
5 Ohms
- 55 C
+ 125 C
30
PCB Mount
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
Application: RF
Brand: API Delevan
Case Code - in: 1008
Case Code - mm: 2520
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 21 MHz
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 2.5 MHz
Part # Aliases: S1008-183K T1000
Unit Weight: 123.170 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FEATURED PRODUCTS
API DELEVAN