P1812-562K

API Delevan
807-P1812-562K

P1812-562K

Mfr.:

Description:
Power Inductors - SMD 5.6uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

4 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$3.33 $1,665.00
$3.20 $3,200.00
$3.14 $7,850.00
$3.07 $15,350.00
10,000 Quote

RoHS Version

API Delevan P1812R-562K
API Delevan
Power Inductors - SMD 5.6uH 10%
Product Attribute Attribute Value
API Delevan
Product Category: Power Inductors - SMD
RoHS: No - RoHS Version Available
Power Inductor
SMD/SMT
5.6 uH
10 %
650 mA
437 mOhms
- 55 C
+ 125 C
PCB Mount
4.83 mm
3.4 mm
3.4 mm
Ferrite
P1812/R
Reel
Application: Power
Brand: API Delevan
Core Type: Molded
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Part # Aliases: P1812-562K T500
Unit Weight: 224 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99