P1330-473K

API Delevan
807-P1330-473K

P1330-473K

Mfr.:

Description:
Power Inductors - SMD 47uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

6 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$2.92 $1,460.00
$2.81 $2,810.00
$2.75 $6,875.00
$2.68 $13,400.00
10,000 Quote

RoHS Version

API Delevan P1330R-473K
API Delevan
Power Inductors - SMD 47uH 10%
Product Attribute Attribute Value
API Delevan
Product Category: Power Inductors - SMD
RoHS: No - RoHS Version Available
SMD/SMT
47 uH
10 %
467 mA
792 mOhms
- 55 C
+ 125 C
PCB Mount
8.26 mm
3.18 mm
3.68 mm
P1330/R
Reel
Application: Power
Brand: API Delevan
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Part # Aliases: P1330-473K T500

This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99