5526-8

API Delevan
807-5526-8

5526-8

Mfr.:

Description:
RF Inductors - SMD 307 nH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:

69 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 100)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.75 $10.75
$9.86 $98.60
Full Reel (Order in multiples of 100)
$6.44 $644.00
$6.08 $1,216.00
$5.73 $2,865.00
$5.38 $5,380.00
$5.19 $10,380.00
5,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
API Delevan
Product Category: RF Inductors - SMD
RoHS: No - RoHS Version Available
Filter Choke
SMD/SMT
Unshielded
307 nH
5 %
3 A
675 mOhms
-
- 55 C
+ 125 C
95
PCB Mount
10.67 mm
6.35 mm
5.97 mm
-
Air
5526/R
Reel
Cut Tape
MouseReel
Application: RF
Brand: API Delevan
Core Type: Wirewound
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 660 MHz
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 50 MHz
Part # Aliases: 5526-8 T100
Unit Weight: 5 g

This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

FEATURED PRODUCTS
API DELEVAN