5022-202J

API Delevan
807-5022-202J

5022-202J

Mfr.:

Description:
RF Inductors - SMD 2 uH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

6 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 100)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.17 $10.17
$9.17 $91.70
$7.48 $374.00
Full Reel (Order in multiples of 100)
$6.34 $634.00
$6.31 $1,262.00
$5.02 $2,510.00
$4.89 $12,225.00
5,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

RoHS Version

API Delevan 5022R-202J
API Delevan
RF Inductors - SMD 2 uH 5%
Product Attribute Attribute Value
API Delevan
Product Category: RF Inductors - SMD
RoHS: No - RoHS Version Available
SMD/SMT
Unshielded
2 uH
5 %
675 mA
800 mOhms
- 55 C
+ 125 C
33
PCB Mount
13.21 mm
6.35 mm
5.84 mm
5022
Reel
Cut Tape
MouseReel
Application: RF
Brand: API Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 140 MHz
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Part # Aliases: 5022-202J T100

This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FEATURED PRODUCTS
API DELEVAN