4922-13L

API Delevan
807-4922-13L

4922-13L

Mfr.:

Description:
Power Inductors - SMD 10 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 795

Stock:

795 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 800)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.28 $8.28
$7.61 $76.10
$4.98 $498.00
$4.71 $1,177.50
$3.72 $1,860.00
Full Reel (Order in multiples of 800)
$3.66 $2,928.00
9,600 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

RoHS Version

API Delevan 4922R-13L
API Delevan
Power Inductors - SMD 10 uH
Product Attribute Attribute Value
API Delevan
Product Category: Power Inductors - SMD
RoHS: No - RoHS Version Available
High Power Inductor
SMD/SMT
10 uH
15 %
2.36 A
71 mOhms
- 55 C
+ 125 C
PCB Mount
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922
Reel
Cut Tape
MouseReel
Application: Power
Brand: API Delevan
Core Type: Molded
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Part # Aliases: 4922-13L T800
Unit Weight: 7 g

This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Image Description
Bourns 9250A-473-RC
Power Inductors - Leaded 47uH 10%
Harwin D2824-42
IC & Component Sockets 24P IC SOCKET GOLD + TIN
TDK B82144A2103K
RF inductors - Leaded 10uH 1.4A 0.22ohms
TDK B82144A2223K
RF inductors - Leaded 22uH 1.1A 0.35ohms
Bourns 9250A-103-RC
Power Inductors - Leaded 10uH 10%
Hirose Electric A2-18PA-2.54DSA(71)
Headers & Wire Housings 18P M PIN HEADER SR STRAIGHT TYPE GOLD
TDK B82144A2473J
RF inductors - Leaded 47uH 0.8A 0.5ohms
Coilcraft MA5532-AEB
NFC/RFID Tags & Transponders
Bourns 77F100K-TR-RC
RF inductors - Leaded RF CHOKE 10uH 10% CONFORMAL COATED
TDK B82144A2104J
RF inductors - Leaded 100uH 0.6A 0.7ohms