4922-09L

API Delevan
807-4922-09L

4922-09L

Mfr.:

Description:
Power Inductors - SMD 4.7 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

10 Weeks Estimated factory production time.
 
Minimum: 800   Multiples: 800

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
$3.96 $3,168.00
$3.91 $9,384.00
$3.83 $18,384.00
9,600 Quote

RoHS Version

API Delevan 4922R-09L
API Delevan
Power Inductors - SMD 4.7 uH
Product Attribute Attribute Value
API Delevan
Product Category: Power Inductors - SMD
RoHS: No - RoHS Version Available
High Power Inductor
SMD/SMT
4.7 uH
15 %
2.9 A
47 mOhms
- 55 C
+ 125 C
PCB Mount
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922
Reel
Application: Power
Brand: API Delevan
Core Type: Molded
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Part # Aliases: 4922-09L T800
Unit Weight: 7 g

This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99