4922-07L

API Delevan
807-4922-07L

4922-07L

Mfr.:

Description:
Power Inductors - SMD 3.3 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 290

Stock:

290 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 800)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.61 $7.61
$6.90 $69.00
$4.71 $471.00
$4.43 $1,107.50
$4.15 $2,075.00
Full Reel (Order in multiples of 800)
$4.04 $3,232.00
$3.96 $9,504.00
$3.87 $18,576.00
9,600 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

RoHS Version

API Delevan 4922R-07L
API Delevan
Power Inductors - SMD 3.3 uH
Product Attribute Attribute Value
API Delevan
Product Category: Power Inductors - SMD
RoHS: No - RoHS Version Available
High Power Inductor
SMD/SMT
Unshielded
3.3 uH
15 %
3.23 A
38 mOhms
3.23 A
- 55 C
+ 125 C
-
PCB Mount
13.21 mm
6.35 mm
5.84 mm
-
Ferrite
4922
Reel
Cut Tape
MouseReel
Application: Power
Brand: API Delevan
Core Type: Molded
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: -
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Part # Aliases: 4922-07L T800
Unit Weight: 7 g

This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
Bourns CD1408-R1400
Rectifiers RECTIFIER DIODE SMD 400VOLT
Cornell Dubilier 380LX151M500A012
Aluminium Electrolytic Capacitors - Snap In 150uF 500V 20%