1330-44K

API Delevan
807-1330-44K

1330-44K

Mfr.:

Description:
RF Inductors - SMD 10uH 144mA 55Q min

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

8 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$3.79 $1,895.00

RoHS Version

API Delevan 1330R-44K
API Delevan
RF Inductors - SMD 10uH 144mA 55Q min
Product Attribute Attribute Value
API Delevan
Product Category: RF Inductors - SMD
RoHS: No - RoHS Version Available
SMD/SMT
Unshielded
10 uH
10 %
144 mA
3.3 Ohms
55
PCB Mount
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
Application: RF
Brand: API Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 50 MHz
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Part # Aliases: 1330-44K T500
Unit Weight: 300 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FEATURED PRODUCTS
API DELEVAN