1025-82K

API Delevan
807-1025-82K

1025-82K

Mfr.:

Description:
RF Inductors - Leaded 390 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

7 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.55 $1,775.00
$2.77 $2,770.00

RoHS Version

API Delevan 1025R-82K
API Delevan
RF Inductors - Leaded 390 uH
Product Attribute Attribute Value
API Delevan
Product Category: RF inductors - Leaded
RoHS: No - RoHS Version Available
Molded
Axial
Unshielded
390 uH
10 %
40 mA
35 Ohms
30
PCB Mount
6.35 mm
2.41 mm
Ferrite
1025/R, 1026/R
Bulk
Application: RF
Brand: API Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 6.5 MHz
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 790 kHz
Part # Aliases: 1025-82K B500
Unit Weight: 300 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FEATURED PRODUCTS
API DELEVAN