1008-150K

API Delevan
807-1008-150K

1008-150K

Mfr.:

Description:
RF Inductors - SMD 0.015uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

4 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$5.17 $2,585.00
$4.89 $4,890.00
5,000 Quote
Product Attribute Attribute Value
API Delevan
Product Category: RF Inductors - SMD
RoHS: No - RoHS Version Available
SMD/SMT
1008 (2520 metric)
Unshielded
15 nH
10 %
1.38 A
64 mOhms
- 55 C
+ 125 C
40
PCB Mount
2.92 mm
2.66 mm
2.41 mm
1008/R
Reel
Application: RF
Brand: API Delevan
Case Code - in: 1008
Case Code - mm: 2520
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 2.2 GHz
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 50 MHz
Part # Aliases: 1008-150K T500
Unit Weight: 100 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FEATURED PRODUCTS
API DELEVAN