M20-7820842

Harwin
855-M20-7820842

M20-7820842

Mfr.:

Description:
Headers & Wire Housings 8 PIN SIL VERTICAL SOCKET GOLD+TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,480

Stock:

1,480 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.66 $2.66
$2.14 $21.40
$1.90 $205.20
$1.64 $841.32
$1.46 $1,497.96
$1.28 $3,214.08
$1.21 $12,120.57
25,002 Quote
Product Attribute Attribute Value
Harwin
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Receptacle
8 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Socket (Female)
Tin
M20
- 40 C
+ 105 C
Brand: Harwin
Product Type: Headers & Wire Housings
Factory Pack Quantity: 27
Subcategory: Headers & Wire Housings
Unit Weight: 720 mg
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M20 and M22 Connectors

Harwin M20 and M22 Connectors are 2mm (M22) and 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series feature 0.64mm2 male pins while the M22 series have 0.5mm2 male pins. The M20 and M22 sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

Image Description
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Harwin M20-7820442
Headers & Wire Housings 4 PIN SIL VERTICAL SOCKET GOLD+TIN
Harwin M20-7821042
Headers & Wire Housings 10 PIN SIL VERTICAL SOCKET GOLD+TIN
Harwin M20-9990846
Headers & Wire Housings 08 SIL VERTICAL PIN HEADER TIN
Harwin M20-7821046
Headers & Wire Housings 10 PIN SIL VERTICAL SOCKET TIN
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Harwin M20-7820246
Headers & Wire Housings 2 PIN SIL VERTICAL SOCKET TIN
Harwin M20-7820542
Headers & Wire Housings 5 PIN SIL VERTICAL SOCKET GOLD+TIN
Harwin M20-7820642
Headers & Wire Housings 6 PIN SIL VERTICAL SOCKET GOLD+TIN