UVR1C100MDD1TD

Nichicon
647-UVR1C100MDD1TD

UVR1C100MDD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 10uF

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,619

Stock:

4,619 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4619 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.521 $0.52
$0.378 $3.78
$0.214 $21.40
$0.132 $132.00
Full Ammo Pack (Order in multiples of 2000)
$0.11 $220.00
$0.102 $1,020.00
$0.099 $2,376.00
$0.093 $4,650.00
$0.084 $8,400.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
10 uF
16 VDC
+ 85 C
5 mm
2 mm
11 mm
2000 Hour
20 %
50 mA
- 40 C
Straight
UVR
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 4.8 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 606.731 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL203036109E3
Aluminium Electrolytic Capacitors - Axial Leaded 10uF 25V
Nichicon UVR1V222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 2200uF 16x25 20% 7.5LS
Central Semiconductor 2N6027 PBFREE
Bipolar Transistors - BJT Prog Uni-Junction
onsemi 1N4148TA
Diodes - General Purpose, Power, Switching Hi Conductance Fast
Wurth Elektronik 860020672005
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1uF 50V 20% Radial
onsemi 2N4401TF
Bipolar Transistors - BJT NPN Transistor General Purpose
Vishay IRFZ20PBF
MOSFET 60V N-CH HEXFET MOSFET
onsemi PN2222TF
Bipolar Transistors - BJT NPN Gen Purp Amp
Nichicon UPV1E101MGD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25 Volts 20%
Nichicon UVR1E100MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 10uF