WP7104SRD/D

Kingbright
604-WP7104SRD/D

WP7104SRD/D

Mfr.:

Description:
Standard LEDs - Through Hole RED DIFFUSED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 (3 mm)
Red
640 nm
150 mcd
40 deg
30 mA
T-1 (3 mm)
Dome
Diffused
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2.5 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99