7370

JKL Components
560-7370
7370

Mfr.:

Description:
Lamps Std Bi-Pin Based .04A .15M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Brand: JKL Components
Color: Clear
Filament Type: C-2F
Lamp Base Type: Bi-Pin
Lamp Size: T-1 3/4
Lamp Type: Incandescent
Life: 10000 Hour
Luminous Flux: 1.89 lm
MSCP: 0.15 MSCP
Operating Supply Current: 40 mA
Operating Supply Voltage: 18 V
Packaging: Bulk
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299900
USHTS:
8539293060
KRHTS:
8539290000
TARIC:
8539299890
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.88 $2.88
$2.24 $22.40
$1.69 $169.00
$1.31 $655.00
$1.23 $1,230.00
$1.21 $3,025.00
$1.17 $5,850.00
$1.13 $11,300.00