369AX

Hammond Manufacturing
546-369AX
369AX

Mfr.:

Description:
Power Transformers - Industrial Transformer, high voltage & filament, 40VA, 250V C.T. @ 115ma., 300 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
40 VA
100 VAC to 240 VAC
250 VAC CT
Chassis
115 mA
Dual Primary Winding
Dual Secondary Winding
69.85 mm
63.5 mm
77.72 mm
Wire Leads
High Voltage, Plate & Filament
300
Brand: Hammond Manufacturing
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: 0 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 1.043 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$209.19 $209.19
$193.79 $1,937.90
$175.34 $4,383.50
$169.88 $8,494.00
$165.44 $16,544.00
250 Quote